Littelfuse V07E175PL1T5 technical specifications.
| Varistor Voltage | 297V |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 225V |
| Capacitance | 130pF |
| Clamping Voltage | 455V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V07E175PL1T5 to view detailed technical specifications.
No datasheet is available for this part.