
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 250VAC/320VDC maximum voltage rating with a 390V varistor voltage. Offers a 10A clamping current and a 1.75kA maximum surge current capability. Designed with a 5mm lead pitch and 7mm diameter, operating across a -55°C to 85°C temperature range. This component is supplied in bulk packaging.
Littelfuse V07E250 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.