Var MOV 250VAC/320VDC 1750A 429V Thru-Hole Radial T/R
Littelfuse V07E250PL1T7 technical specifications.
| Varistor Voltage | 429V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 90pF |
| Clamping Voltage | 650V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V07E250PL1T7 to view detailed technical specifications.
No datasheet is available for this part.