Littelfuse V07E25P technical specifications.
| Capacitance | 1.35nF |
| Package/Case | Radial |
| Clamping Voltage | 77V |
| Current Rating | 1mA |
| Energy | 7J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.