
Radial disc metal oxide varistor (MOV) for circuit protection. Features 275VAC/350VDC voltage rating, 1.75kA maximum surge current, and 430V varistor voltage. Offers 80pF capacitance, 7mm diameter, and 5mm lead pitch. Operates across a -55°C to 85°C temperature range.
Littelfuse V07E275 technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Diameter | 7mm |
| Energy | 28J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.