
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 300VAC/385VDC voltage rating and 470V varistor voltage. Offers a 10A clamping current and 775V clamping voltage, with a maximum surge current capability of 1.75kA. Designed with a 5mm lead pitch and 7mm diameter, this component operates across a wide temperature range of -55°C to 85°C. It provides 30J of energy absorption and is supplied in bulk packaging.
Littelfuse V07E300 technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Diameter | 7mm |
| Energy | 30J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
