
Radial leaded, through-hole mount varistor with a 300V AC voltage rating and 385V DC rated voltage. Features 30 Joules energy absorption, 10A clamping current, and 775V clamping voltage. Operates within a -55°C to 85°C temperature range, with a 5mm lead pitch and 7mm diameter. This component is RoHS compliant and halogen-free.
Littelfuse V07E300P technical specifications.
| Capacitance | 70pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 30J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E300P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
