Littelfuse V07E300PL2B5 technical specifications.
| Package/Case | Radial |
| Energy | 30J |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E300PL2B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.