Littelfuse V07E320 technical specifications.
| Capacitance | 65pF |
| Clamping Voltage | 840V |
| Diameter | 7mm |
| Energy | 32J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.