Littelfuse V07E385L2A5 technical specifications.
| Varistor Voltage | 682V |
| Max AC Voltage Rating | 385V |
| Max DC Voltage Rating | 505V |
| Capacitance | 60pF |
| Clamping Voltage | 1025V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse V07E385L2A5 to view detailed technical specifications.
No datasheet is available for this part.