Littelfuse V07P140P technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Diameter | 9mm |
| Energy | 13.5J |
| Lead Pitch | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 220V |
| DC Rated Voltage | 180V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07P140P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.