Littelfuse V07P14AUTO technical specifications.
| Package/Case | Radial |
| Energy | 2.2J |
| Max Surge Current | 800A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUMOV™ |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07P14AUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.