Littelfuse V07P23P technical specifications.
| Capacitance | 1.5nF |
| Clamping Voltage | 71V |
| Current Rating | 1mA |
| Energy | 6.5J |
| Lead Pitch | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 28V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07P23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.