Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 1kV AC / 1.2kV DC voltage rating with a maximum varistor voltage of 1.6kV and a clamping voltage of 2.42kV. Offers a 100A current rating, 6.5kA maximum surge current, and 360J energy absorption. Operates within a -55°C to 85°C temperature range and has a 20mm diameter with 8.5mm lead pitch.
Littelfuse V1000LA160B technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 2.42kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 360J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.6kV |
| Min Varistor Voltage | 1.425kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 1.5125kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.2kV |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V1000LA160B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
