
Littelfuse V1000LA160BPX10 technical specifications.
| Package/Case | Radial |
| Energy | 360J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.6kV |
| Min Varistor Voltage | 1.425kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 1.5125kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V1000LA160BPX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.