Littelfuse V1000LC80AP technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Voltage | 2.7kV |
| Current Rating | 4.5kA |
| Diameter | 14mm |
| Energy | 220J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.8kV |
| Min Varistor Voltage | 1.5kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 1.65kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V1000LC80AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
