Radial leaded metal oxide varistor (MOV) offering 1kV AC and 1.2kV DC voltage ratings. Features a 1.65kV varistor voltage, 50A clamping current, and a maximum surge current of 4.5kA. This component provides 220J of energy absorption and operates within a temperature range of -55°C to 85°C. Designed for through-hole mounting with a 8.5mm lead pitch and a 14mm diameter.
Littelfuse V1000LU80AP technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 2.7kV |
| Depth | 10.8mm |
| Diameter | 14mm |
| Energy | 220J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.8kV |
| Min Varistor Voltage | 1.5kV |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Radial |
| Varistor Voltage | 1.65kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V1000LU80AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
