Littelfuse V100MA4B technical specifications.
| Mounting | Through Hole |
| Lead Style | Axial |
| Product Length (mm) | 7 |
| Product Diameter (mm) | 4.5 |
| Product Weight (g) | 0.5 |
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 81V |
| Capacitance | 100pF |
| Clamping Voltage | 185V |
| Clamping Current | 2A |
| Maximum Surge Current | 40A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse V100MA4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.