Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 100V varistor voltage, 60VAC/81VDC maximum voltage rating, and 4.5kA maximum surge current. Offers 20J energy absorption and a 50A clamping current at 175V clamping voltage. Designed with a 7.5mm lead pitch and a 19.7mm diameter, operating across a -55°C to 125°C temperature range. This RoHS compliant component is supplied in bulk packaging.
Littelfuse V100RA16X2749 technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 175V |
| Depth | 6.3mm |
| Diameter | 19.7mm |
| Energy | 20J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 81V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100RA16X2749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
