
Radial leaded varistor for through-hole mounting, featuring 2.5J energy absorption and a 5mm body diameter. Offers a DC rated voltage of 81V and AC rated voltage of 60V, with a varistor voltage range of 90V to 110V. This component provides a clamping voltage of 165V (max 175V) and a maximum surge current of 400A. Designed with a 6mm lead pitch, it operates from -55°C to 85°C and is RoHS compliant.
Littelfuse V100ZA05P technical specifications.
| Body Diameter | 5mm |
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 175V |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 81V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 117V |
| Voltage Rating | 81V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
