Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITTELFUSE

V100ZA15

Datasheet
100V Radial MOV, 60VAC/81VDC, 4.5kA Surge, 20J Energy
Littelfuse

V100ZA15

100V Radial MOV, 60VAC/81VDC, 4.5kA Surge, 20J Energy

  1. Circuit Protection
  2. Overvoltage & ESD Protection
  1. Circuit Protection
  2. Overvoltage & ESD Protection
  3. Metal Oxide Varistors (MOV)
  4. Disc & Leaded

Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 100V varistor voltage with a 60V AC and 81V DC rating. Offers a 4.5kA maximum surge current capability and 20J energy absorption. Operating temperature range spans -55°C to 85°C, with a clamping voltage of 175V. 16.4mm body diameter and 0.86mm lead diameter.

PackageRadial
Capacitance2nF
MountingRadial, Through Hole
Quick Jump:

Technical Specifications

Littelfuse V100ZA15 technical specifications.

General

Body Diameter
16.4mm
Capacitance
2nF
Package/Case
Radial
Clamping Voltage
175V
Diameter
14mm
Energy
20J
Lead Diameter
0.86mm
Lead Free
Contains Lead
Lead Length
25.4mm
Max Operating Temperature
85°C
Min Operating Temperature
-55°C
Max Surge Current
4.5kA
Max Varistor Voltage
110V
Min Varistor Voltage
90V
Mount
Radial, Through Hole
Number of Circuits
1
Package Quantity
700
Packaging
Bulk
Peak Pulse Current
4.5kA
Reach SVHC Compliant
No
RoHS Compliant
No
Series
ZA
Termination
Radial
Test Voltage
2.5kV
Varistor Voltage
100V
Voltage Rating (AC)
60V
DC Rated Voltage
81V
Width
5.6mm

Compliance

RoHS
Not Compliant

Datasheet

Littelfuse V100ZA15 Datasheet

Download the complete datasheet for Littelfuse V100ZA15 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com