Littelfuse V100ZA4 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 8.5 |
| Lead Style | Radial |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 12.5 |
| Wire Form | Straight |
| Varistor Voltage | 110V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 81V |
| Capacitance | 0.0012uF |
| Clamping Voltage | 165V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 75915 |
| EU RoHS | No |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse V100ZA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.