Littelfuse V100ZC15P technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Voltage | 175V |
| Diameter | 14mm |
| Energy | 20J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZC15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.