Littelfuse V100ZC15PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 20J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZC15PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.