
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 100V varistor voltage, 60V AC maximum voltage rating, and 81V DC rated voltage. Offers a 4.5kA maximum surge current capability and 50A clamping current at 175V clamping voltage. Designed with a 14mm diameter, 5.6mm depth, and 8.5mm lead pitch for through-hole mounting. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V100ZT15P technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 175V |
| Clamping Voltage-Max | 175V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 20J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50A |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 81V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating | 81V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZT15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
