
Radial leaded varistor for through-hole mounting, featuring 10J energy absorption and 2.5kA surge current capability. Offers a varistor voltage of 100V with a minimum of 90V and maximum of 110V, and a clamping voltage of 165V. Operates across a wide temperature range from -55°C to 85°C, with a 60V AC rating and 81V DC rated voltage. This component is halogen-free and RoHS compliant, packaged in tape and reel.
Littelfuse V100ZT4P technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Diameter | 10mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating | 81V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZT4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.