
The V100ZU3P is a 100V Zener varistor from Littelfuse with a capacitance of 400pF and a maximum operating temperature of 85°C. It has a maximum surge current of 1.2kA and a minimum operating temperature of -55°C. The varistor is available in a radial package with a diameter of 7mm and is suitable for through hole mounting. The V100ZU3P is RoHS compliant and has a packaging quantity of 1000 units per reel.
Littelfuse V100ZU3P technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Diameter | 7mm |
| Energy | 5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZU3P to view detailed technical specifications.
No datasheet is available for this part.