Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 100V varistor voltage, 60V AC and 81V DC voltage ratings, and a 2.5kA maximum surge current capability. Offers 10J energy absorption and 25A clamping current at 165V clamping voltage. With a 900pF capacitance and 8.5mm lead pitch, this through-hole component operates from -55°C to 85°C. Packaged in tape and reel, it is RoHS compliant.
Littelfuse V100ZU4P technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 165V |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 10J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 81V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 81V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V100ZU4P to view detailed technical specifications.
No datasheet is available for this part.