Radial leaded metal oxide varistor (MOV) for circuit protection. Features 130VAC/170VDC voltage rating, 3.5kA max surge current, and 25J energy absorption. Operates across a wide temperature range from -55°C to 85°C with a 205V varistor voltage. Includes 8.5mm lead pitch and 450pF capacitance.
Littelfuse V10E130 technical specifications.
| Capacitance | 450pF |
| Package/Case | Metal |
| Clamping Voltage | 340V |
| Diameter | 10mm |
| Energy | 25J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | ULTRAMOV |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V10E130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.