
Radial leaded varistor for through-hole mounting, featuring a 10mm diameter and 8.5mm lead pitch. Offers a 320V DC rated voltage and 250V AC voltage rating, with a clamping voltage of 650V and a maximum varistor voltage of 429V. This component handles 25A current rating, 3.5kA surge current, and 50J energy absorption. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V10E250P technical specifications.
| Capacitance | 220pF |
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 50J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E250P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
