The Littelfuse V10E250PL2A is a metal oxide varistor with a varistor voltage of 429V, maximum AC voltage rating of 250V, and maximum DC voltage rating of 320V. It has a capacitance of 220pF and a clamping voltage of 650V with a clamping current of 25A. The varistor can handle a maximum surge current of 3500A. Operating temperature range is from -55°C to 85°C. The device is available in a through hole package with a terminal pitch of 8.5mm.
Littelfuse V10E250PL2A technical specifications.
| Varistor Voltage | 429V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 220pF |
| Clamping Voltage | 650V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V10E250PL2A to view detailed technical specifications.
No datasheet is available for this part.