
Radial leaded varistor for through-hole mounting, featuring a 350V DC rated voltage and 275V AC voltage rating. This component offers 55 Joules of energy absorption, a 25A clamping current, and a maximum surge current of 3.5kA. With a varistor voltage of 430V and a clamping voltage of 710V, it operates within a temperature range of -55°C to 85°C. The device has a 10mm diameter, 7.5mm lead pitch, and 200pF capacitance, and is RoHS compliant.
Littelfuse V10E275P technical specifications.
| Capacitance | 200pF |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 55J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.5kA |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E275P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.