Radial leaded varistor for through-hole mounting, featuring a 385V voltage rating and 60J energy absorption. This component offers a 470V varistor voltage, 775V clamping voltage, and a 25A current rating. It operates within a temperature range of -55°C to 85°C and boasts a 180pF capacitance. Designed for surge protection, it is halogen-free and RoHS compliant.
Littelfuse V10E300P technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 60J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E300P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.