
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 30VAC/38VDC voltage rating, 47V varistor voltage, and 2kA maximum surge current. Offers 26J energy absorption and 5A clamping current at 93V. Capacitance is 2.59nF with a 8.5mm lead pitch. Operating temperature range from -40°C to 85°C.
Littelfuse V10E30P technical specifications.
| Capacitance | 2.59nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Current Rating | 1mA |
| Depth | 5mm |
| Energy | 26J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
