
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 320VAC/420VDC voltage rating with a 561V varistor voltage. Handles up to 3.5kA surge current and 25A clamping current. Offers 67J energy absorption and 170pF capacitance. Designed for through-hole mounting with a 7.5mm lead pitch.
Littelfuse V10E320P technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 840V |
| Current Rating | 25A |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 67J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 561V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E320P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
