
Littelfuse V10E385 technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Clamping Voltage | 1.025kV |
| Diameter | 10mm |
| Energy | 75J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V10E385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
