Radial leaded metal oxide varistor (MOV) for circuit protection. Features 385VAC/505VDC voltage rating, 682V maximum varistor voltage, and 3.5kA maximum surge current. Offers 25A clamping current at 1.025kV clamping voltage with 75J energy absorption. Operating temperature range from -55°C to 85°C. 10mm diameter, 7.3mm depth, with 7.5mm lead pitch.
Littelfuse V10E385P technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.025kV |
| Depth | 7.3mm |
| Diameter | 10mm |
| Energy | 75J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E385P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.