
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 40VAC/56VDC voltage rating, 68V varistor voltage, and 5A clamping current. Offers 2kA max surge current handling and 28J energy absorption. Operates across a -40°C to 85°C temperature range with a 1.85nF capacitance and 8.5mm lead pitch. Bulk packaged, RoHS compliant, and lead-free.
Littelfuse V10E40P technical specifications.
| Capacitance | 1.85nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Current Rating | 1mA |
| Depth | 5.6mm |
| Energy | 28J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10E40P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
