Littelfuse V10E420L2A5 technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Depth | 7.3mm |
| Energy | 80J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Varistor Voltage | 748V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V10E420L2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.