The V10E420PL2A is a metal oxide varistor from Littelfuse with a maximum DC voltage rating of 560V and a capacitance of 140pF. It is designed for through hole mounting and has a terminal pitch of 8.5mm. The varistor operates within a temperature range of -55°C to 85°C and has a maximum surge current of 3500A. It is suitable for overvoltage and ESD protection applications.
Littelfuse V10E420PL2A technical specifications.
| Varistor Voltage | 748V |
| Max AC Voltage Rating | 420V |
| Max DC Voltage Rating | 560V |
| Capacitance | 140pF |
| Clamping Voltage | 1120V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V10E420PL2A to view detailed technical specifications.
No datasheet is available for this part.