The V10E420PL2A1 is a metal oxide varistor from Littelfuse with a varistor voltage of 748V and a maximum AC voltage rating of 420V. It has a capacitance of 140pF and a clamping voltage of 1120V. The device can handle a maximum surge current of 3500A and operates within a temperature range of -55°C to 85°C. It is designed for through-hole mounting with a terminal pitch of 10mm.
Littelfuse V10E420PL2A1 technical specifications.
| Varistor Voltage | 748V |
| Max AC Voltage Rating | 420V |
| Max DC Voltage Rating | 560V |
| Capacitance | 140pF |
| Clamping Voltage | 1120V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V10E420PL2A1 to view detailed technical specifications.
No datasheet is available for this part.