Littelfuse V10E625L1B5 technical specifications.
| Capacitance | 90pF |
| Clamping Voltage | 1.65kV |
| Energy | 100J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V10E625L1B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.