Littelfuse V10H11PL3T technical specifications.
| Varistor Voltage | 19.8V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.00545uF |
| Clamping Voltage | 36V |
| Clamping Current | 5A |
| Maximum Surge Current | 1500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V10H11PL3T to view detailed technical specifications.
No datasheet is available for this part.