The V10H60PL3T is a metal oxide varistor from Littelfuse with a varistor voltage of 110V, maximum AC voltage rating of 60V, and maximum DC voltage rating of 85V. It has a capacitance of 0.0012uF and a clamping voltage of 165V. The device can handle a maximum surge current of 3500A and operates within a temperature range of -55°C to 125°C. It is designed with a metal oxide technology and is mounted through a hole with a terminal pitch of 8.5mm.
Littelfuse V10H60PL3T technical specifications.
| Varistor Voltage | 110V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 0.0012uF |
| Clamping Voltage | 165V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V10H60PL3T to view detailed technical specifications.
No datasheet is available for this part.