Littelfuse V10P17AUTO technical specifications.
| Package/Case | Radial |
| Energy | 6.5J |
| Max Surge Current | 1.5kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUMOV™ |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V10P17AUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.