Littelfuse V111HG34 technical specifications.
| Capacitance | 11.6nF |
| Clamping Voltage | 288V |
| Diameter | 34mm |
| Energy | 220J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 190V |
| Min Varistor Voltage | 156V |
| Mount | Radial, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HG34 |
| Termination | Solder |
| Varistor Voltage | 173V |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 148V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V111HG34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.