High-energy Metal Oxide Varistor (MOV) for circuit protection, featuring a 1.1kV AC / 1.4kV DC voltage rating. This disc-type MOV offers a 70kA maximum surge current capability and 3800J energy absorption. It operates within a wide temperature range of -55°C to 85°C and includes a 2.2nF capacitance. Designed for bolt-down mounting with screw termination, this lead-free component provides robust overvoltage protection.
Littelfuse V112BB60 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 2.94kV |
| Clamping Voltage-Max | 2.94kV |
| Depth | 44.5mm |
| Energy | 3800J |
| Lead Free | Lead Free |
| Lead Pitch | 46.39mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 70kA |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 2.035kV |
| Min Varistor Voltage | 1.665kV |
| Max Voltage Rating (AC) | 1.1kV |
| Max Voltage Rating (DC) | 1.4kV |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | Screw |
| Varistor Voltage | 1.85kV |
| Voltage Rating | 1.4kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V112BB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.