
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 120V varistor voltage, 75VAC/102VDC rated voltage, and 10A current rating. Offers a clamping voltage of 200V and a maximum surge current of 250A. Operates across a temperature range of -55°C to 125°C. Supplied in bulk packaging with 100 units per package.
Littelfuse V120CH8S technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 200V |
| Current Rating | 10A |
| Energy | 2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
