
Surface mount varistor designed for transient voltage suppression. Features a 120V DC rated voltage and 107V AC rated voltage, with a varistor voltage range of 135V to 165V. Offers a clamping voltage of 260V at 2.5A and a maximum surge current of 125A. This component has an energy rating of 2 Joules and a capacitance of 80pF, housed in a 1210 (3225 metric) surface mount package. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Littelfuse V120MLA1210NH technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 260V |
| Clamping Voltage-Max | 160V |
| Depth | 2.54mm |
| Energy | 2J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 125A |
| Max Surge Current | 125A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 107V |
| Max Voltage Rating (DC) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 165V |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 107V |
| DC Rated Voltage | 120V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120MLA1210NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.