Littelfuse V120MLA1210WA technical specifications.
| Package/Case | 1210 |
| Energy | 2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 125A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 107V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120MLA1210WA to view detailed technical specifications.
No datasheet is available for this part.